845-051-520-404

Heilind Number:EDA845-051-520-404
Manufacturer:EDAC
Manufacturer Number:845-051-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Made with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.