845-051-520-412

Heilind Number:EDA845-051-520-412
Manufacturer:EDAC
Manufacturer Number:845-051-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-412

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 51 positions arranged in a single row, ensuring efficient signal transmission. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety. Each contact is made of durable Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal routing flexibility. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connectivity solution.