845-051-520-603

Heilind Number:EDA845-051-520-603
Manufacturer:EDAC
Manufacturer Number:845-051-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-603

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, it features 51 positions with copper alloy contacts for optimal conductivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a pitch of .1 inches and straight mount orientation, installation is a breeze. Rest assured of its quality, as it operates flawlessly within a wide temperature range from -40 to 105°C. Perfect for a variety of applications, this connector guarantees efficient and secure connections for your PCB setups. Upgrade your connectivity game with this essential component.