845-051-521-102

Heilind Number:EDA845-051-521-102
Manufacturer:EDAC
Manufacturer Number:845-051-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring 51 positions in a single row, it ensures seamless data transfer between boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees optimum conductivity and longevity. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this reliable and versatile connector.