845-051-521-103

Heilind Number:EDA845-051-521-103
Manufacturer:EDAC
Manufacturer Number:845-051-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Boasting a sleek Green design, it features 51 positions and a single row for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your PCB setup with this essential component.