845-051-521-104

Heilind Number:EDA845-051-521-104
Manufacturer:EDAC
Manufacturer Number:845-051-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-104

Detailed Description

Elevate your PCB connectivity with our 51-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. The high-performance copper alloy contacts ensure reliable power delivery, with a 3A amperage capacity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and durability.