845-051-521-107

Heilind Number:EDA845-051-521-107
Manufacturer:EDAC
Manufacturer Number:845-051-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 51 positions in a single row layout, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity setup today with this top-of-the-line Card Edge Connector.