845-051-521-112

Heilind Number:EDA845-051-521-112
Manufacturer:EDAC
Manufacturer Number:845-051-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-112

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring 51 positions in a single row, this connector ensures seamless data transmission with a contact material of Copper Alloy. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our Connector to deliver efficient and secure connectivity for your electronic projects.