845-051-521-402

Heilind Number:EDA845-051-521-402
Manufacturer:EDAC
Manufacturer Number:845-051-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers ease of installation and space optimization. Elevate your electronic projects with this top-tier component, perfect for a wide range of applications.