845-051-521-403

Heilind Number:EDA845-051-521-403
Manufacturer:EDAC
Manufacturer Number:845-051-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-403

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 51 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and efficient transmission. Its straight mount orientation and green color make it easy to identify and install. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees durability and stability in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB project.