845-051-521-407

Heilind Number:EDA845-051-521-407
Manufacturer:EDAC
Manufacturer Number:845-051-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Boasting 51 positions in a single row, it ensures seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential connector for optimal performance.