845-051-521-408

Heilind Number:EDA845-051-521-408
Manufacturer:EDAC
Manufacturer Number:845-051-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-408

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration into your circuitry, this component features 51 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any setup. Each connector is meticulously crafted with Copper Alloy contacts, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB assembly needs. Trust in its quality and performance to take your projects to the next level.