845-051-521-602

Heilind Number:EDA845-051-521-602
Manufacturer:EDAC
Manufacturer Number:845-051-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable operation even in challenging environments. Featuring 51 positions in a single row layout, it allows for seamless interconnection between boards. The copper alloy contact material guarantees excellent conductivity, while a pitch of .1in and row spacing of .2in offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this versatile connector.