845-051-521-607

Heilind Number:EDA845-051-521-607
Manufacturer:EDAC
Manufacturer Number:845-051-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row and a compact .1-inch pitch, it offers seamless integration for your electronic setups. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your connectivity solutions with this essential component.