845-051-521-608

Heilind Number:EDA845-051-521-608
Manufacturer:EDAC
Manufacturer Number:845-051-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 51 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh conditions, with an operating temperature range of -40 to 105 °C. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential component, a standout in our extensive range of connectors.