845-051-523-101

Heilind Number:EDA845-051-523-101
Manufacturer:EDAC
Manufacturer Number:845-051-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With 51 positions available, each equipped with copper alloy contact material, you can trust in secure and efficient data transfer. The green color adds a sleek touch, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.