845-051-523-102

Heilind Number:EDA845-051-523-102
Manufacturer:EDAC
Manufacturer Number:845-051-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-102

Detailed Description

Enhance your connectivity with this robust Board To Board PCB Connector, featuring 51 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various electronic applications. Its straight mount orientation offers easy installation on PCBs, providing a secure and efficient link between components. Upgrade your connectivity solutions with this high-quality connector, ideal for use in industrial, commercial, and residential settings.