845-051-523-104

Heilind Number:EDA845-051-523-104
Manufacturer:EDAC
Manufacturer Number:845-051-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-104

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. Each contact is made from Copper Alloy, optimizing conductivity for reliable performance. With a straight mount orientation and a row spacing of .2 inches, it offers convenience in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.