845-051-523-403

Heilind Number:EDA845-051-523-403
Manufacturer:EDAC
Manufacturer Number:845-051-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-403

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, it offers seamless data transmission on a .1-inch pitch. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient power delivery at 3A. Designed for straight mount orientation, this connector is ideal for compact PCB layouts. Elevate your assembly with this essential component, a perfect choice for professionals in need of quality connectors for their projects.