845-051-523-407

Heilind Number:EDA845-051-523-407
Manufacturer:EDAC
Manufacturer Number:845-051-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-407

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C. Featuring a single row layout and a compact .1 inch pitch, it offers seamless integration for your circuitry. The 51 copper alloy contact positions guarantee secure and stable connections, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, a perfect fit for various applications in the PCB assembly process.