845-051-523-408

Heilind Number:EDA845-051-523-408
Manufacturer:EDAC
Manufacturer Number:845-051-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-408

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, making it ideal for various PCB setups. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable and secure connectivity. Featuring 51 positions in a single row and a pitch of .1 inches, it offers ample room for intricate PCB layouts. The connector's 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient performance even in demanding environments. Trust in its superior quality for flawless signal transmission in your electronic projects.