845-051-523-412

Heilind Number:EDA845-051-523-412
Manufacturer:EDAC
Manufacturer Number:845-051-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row with a .1 inch pitch, ensuring precise alignment. The durable housing material, UL 94V-0 Diallyl Phthalate, offers reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and compact design make it ideal for tight spaces. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this high-quality PCB connector.