845-051-523-602

Heilind Number:EDA845-051-523-602
Manufacturer:EDAC
Manufacturer Number:845-051-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-602

Detailed Description

Experience seamless connectivity with our premium green Board To Board PCB Connector. Engineered for high performance, this connector boasts a robust housing material made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 51 positions, it offers efficient and reliable connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and secure attachment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for seamless data transmission and power distribution in your electronic devices.