845-051-523-603

Heilind Number:EDA845-051-523-603
Manufacturer:EDAC
Manufacturer Number:845-051-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 51 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality to streamline your PCB connections efficiently.