845-051-524-102

Heilind Number:EDA845-051-524-102
Manufacturer:EDAC
Manufacturer Number:845-051-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 51 positions in a single row, this connector ensures seamless data transfer with its copper alloy contact material. The durable UL 94V-0 Diallyl Phthalate housing and straight mount orientation guarantee stability and efficiency in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Operating flawlessly in an extensive temperature range from -40 to 105°C, this green-colored connector is a vital component for your electronic projects. Trust in its superior quality and performance to meet your connectivity needs effortlessly.