845-051-524-108

Heilind Number:EDA845-051-524-108
Manufacturer:EDAC
Manufacturer Number:845-051-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-524-108

Detailed Description

Enhance connectivity with this high-performance 51-position Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation ensures easy installation. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Each connector features a single row layout with a .1-inch pitch and .2-inch row spacing, facilitating precise alignment on your PCB. The contact material, crafted from Copper Alloy, offers optimal conductivity for uninterrupted signal transmission. Perfect for green PCBs, this connector is a must-have for ensuring seamless connectivity in your electronic projects.