845-051-524-412

Heilind Number:EDA845-051-524-412
Manufacturer:EDAC
Manufacturer Number:845-051-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, offering ample room for your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. Copper Alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, it's easy to install, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic connections with this essential component.