845-051-525-101

Heilind Number:EDA845-051-525-101
Manufacturer:EDAC
Manufacturer Number:845-051-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-525-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 51 positions in a single row with a tight pitch of .1 inches, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.