845-051-525-112

Heilind Number:EDA845-051-525-112
Manufacturer:EDAC
Manufacturer Number:845-051-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-525-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 51 positions in a single row, ensuring reliable and efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting performance, even in challenging environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.