845-051-525-403

Heilind Number:EDA845-051-525-403
Manufacturer:EDAC
Manufacturer Number:845-051-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-525-403

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, this connector ensures seamless data transmission in your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts provide optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this essential component, designed for performance and longevity.