845-051-525-404

Heilind Number:EDA845-051-525-404
Manufacturer:EDAC
Manufacturer Number:845-051-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-525-404

Detailed Description

Enhance your circuit connectivity with our high-performance Green Board To Board PCB Connector. Built for durability and reliability, this connector features a single row design with 51 positions, ensuring seamless transmission of data. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering excellent insulation and safety. Contact points are made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professional and DIY electronics projects, it is a must-have for any connector toolkit. Upgrade your connections with ease and confidence with this top-of-the-line Board To Board PCB Connector.