845-051-525-412

Heilind Number:EDA845-051-525-412
Manufacturer:EDAC
Manufacturer Number:845-051-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-525-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, featuring 51 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and compact pitch of .1 inch make it ideal for space-efficient PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.