845-051-525-604

Heilind Number:EDA845-051-525-604
Manufacturer:EDAC
Manufacturer Number:845-051-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-525-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, it offers seamless integration for your devices. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.