845-051-540-101

Heilind Number:EDA845-051-540-101
Manufacturer:EDAC
Manufacturer Number:845-051-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with a total of 51 positions, it offers seamless integration for your electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Each contact is made from Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.