845-051-540-104

Heilind Number:EDA845-051-540-104
Manufacturer:EDAC
Manufacturer Number:845-051-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-104

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a single row design with 51 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers convenience, while an amperage of 3A and an operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.