845-051-540-108

Heilind Number:EDA845-051-540-108
Manufacturer:EDAC
Manufacturer Number:845-051-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row with a total of 51 positions, ideal for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for secure and stable board-to-board connections in your projects.