845-051-540-403

Heilind Number:EDA845-051-540-403
Manufacturer:EDAC
Manufacturer Number:845-051-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-403

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row with a .1-inch pitch, ensuring precise and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Upgrade your PCB connectivity with this essential component.