845-051-540-404

Heilind Number:EDA845-051-540-404
Manufacturer:EDAC
Manufacturer Number:845-051-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and corrosion-resistant Copper Alloy contacts, it ensures reliable operation in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment between boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Elevate your electronic projects with this essential component.