845-051-540-412

Heilind Number:EDA845-051-540-412
Manufacturer:EDAC
Manufacturer Number:845-051-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your PCB setup with this efficient and dependable component.