845-051-540-603

Heilind Number:EDA845-051-540-603
Manufacturer:EDAC
Manufacturer Number:845-051-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-603

Detailed Description

Enhance your connectivity solutions with our high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, this connector offers seamless and reliable signal transmission for your PCB applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity in use. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your connectivity needs.