845-051-540-604

Heilind Number:EDA845-051-540-604
Manufacturer:EDAC
Manufacturer Number:845-051-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-540-604

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 51 positions with a single row layout, ensuring efficient and reliable data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all applications. Each contact is made from premium Copper Alloy, optimizing conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our connector to deliver seamless connectivity in your PCB setups.