845-051-541-101

Heilind Number:EDA845-051-541-101
Manufacturer:EDAC
Manufacturer Number:845-051-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-101

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 51 positions, ensuring ample space for seamless data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient connections. The copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for any project. Explore our extensive range of connectors for all your PCB needs.