845-051-541-102

Heilind Number:EDA845-051-541-102
Manufacturer:EDAC
Manufacturer Number:845-051-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 51 positions in a single row, facilitating seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transfer. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance. Perfect for a variety of applications, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.