845-051-541-107

Heilind Number:EDA845-051-541-107
Manufacturer:EDAC
Manufacturer Number:845-051-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 51 positions in a single row with a .1-inch pitch, ensuring precise and efficient connections. The durable housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees safety and reliability in any environment. With copper alloy contacts, it offers optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this top-of-the-line PCB connector.