845-051-541-108

Heilind Number:EDA845-051-541-108
Manufacturer:EDAC
Manufacturer Number:845-051-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-108

Detailed Description

Upgrade your connectivity solutions with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring optimal efficiency in your electronic setups. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a contact material of Copper Alloy, you can rely on its robust and reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connections with this essential component.