845-051-541-112

Heilind Number:EDA845-051-541-112
Manufacturer:EDAC
Manufacturer Number:845-051-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-112

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 51 positions in a single row, with a pitch of .1 inch and a row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Engineered for versatility, it offers straight mounting orientation and a wide operating temperature range of -40 to 105°C. Perfect for a variety of electronic applications, this connector guarantees efficient signal transfer and long-lasting performance. Elevate your PCB connectivity with this essential component.