845-051-541-403

Heilind Number:EDA845-051-541-403
Manufacturer:EDAC
Manufacturer Number:845-051-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 51 positions in a single row configuration, this connector ensures seamless and reliable data transmission. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in various operating environments. The copper alloy contact material and a pitch of .1 inch deliver efficient power transfer at an amperage of 3A. With a temperature range of -40 to 105°C, it's suitable for both standard and challenging applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Elevate your connectivity solutions with this essential component.