845-051-541-404

Heilind Number:EDA845-051-541-404
Manufacturer:EDAC
Manufacturer Number:845-051-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 51 positions for seamless data transmission. Designed for efficiency, it boasts a compact straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Elevate your PCB connections with this essential component.