845-051-541-412

Heilind Number:EDA845-051-541-412
Manufacturer:EDAC
Manufacturer Number:845-051-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, this connector ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. Its copper alloy contact material and straight mount orientation ensure secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your device's connectivity with this essential component.