845-051-541-604

Heilind Number:EDA845-051-541-604
Manufacturer:EDAC
Manufacturer Number:845-051-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-541-604

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 51 positions, allowing for efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.